Festo Vacuum Pump, 950 μm nozzle, 3.5 bar 19.5 L/min, OVEM series

Subtotal (1 unit)*

₩1,691,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,691,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-6219
제조사 부품 번호:
OVEM-10-H-B-QO-OE-N-2P
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

19.5L/min

Maximum Vacuum Pressure

3.5bar

Nozzle Diameter

950μm

Series

OVEM

Silencer

Yes

Vacuum Gauge

Yes

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

RCM c UL us (OL), KC KC-EMV, CE to EU for EMC

Model Number

538827

Outlet Port Size

QS-8

COO (Country of Origin):
HU

Festo Modular Vacuum Pump, 0.95mm Nozzle, 20mm Width - OVEM-10-H-B-QO-OE-N-2P


This Festo vacuum pump releases high-pressure Air that controls the movement of fluids in engineering and manufacturing processes. The internal solenoid valve quickens the movement of the Air supply to build up a vacuum, cutting down switching time. Its open silencer means this pump works at a moderate volume of 73dB, which is approximately the same as a washing machine. You can easily view its pressure levels via the front-facing LCD (liquid-crystal display). Install this pump in your pneumatic machines for fast-acting vacuum operation.

• Pre-installed filter blocks contaminants from entering the pump

• 0.8kV surge protection prevents damage from overcurrent

• IP65 (ingress protection) rating means it's dust-tight and watertight to prevent damage

Applications


• Food production and packaging

• Oil and gas industry

• Scientific research

Can I manually override this Festo vacuum pump?


Yes – in the event of an emergency, you can manually interrupt and reset the operating process by using the blue operating buttons on the side of this device. This will return the vacuum to its base state for a fresh start.

How reliable is the filter on this Festo vacuum pump?


The filter is MADE of mesh, PA (polyamide) and sintered steel. This combination effectively blocks contaminants from entering the pump.

관련된 링크들