SMC Vacuum Generator

대량 구매 할인 받기

10개 더 담고 ₩28,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩70,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩70,340.00-
10 +₩67,520.00₩28,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-5400
Distrelec 제품 번호:
304-10-742
제조사 부품 번호:
ZH10DSA-01-01-01
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Vacuum Generator

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC Vacuum Generator, 1mm Nozzle Diameter - ZH10DSA-01-01-01


This vacuum generator provides Compact pneumatic vacuum generation for automation tasks, intended for use with compressed Air to produce negative pressure for handling and transfer operations. It is a body-ported, box-style ejector that operates across standard industrial temperature ranges and accepts screw-in pneumatic connections for straightforward integration into control systems.

Features & Benefits


• Nozzle nominal size 1.0mm enabling focused suction performance
• Maximum vacuum -90 kPa for effective component pick-up
• Flow rate 26 l/min (ANR) supporting moderate throughput tasks
• Accepts screw-in R1/8 pneumatic connections for secure fit
• Operates between -5°C and 50°C for typical factory environments

Applications


• Suitable for pick-and-place of electronic components in assembly lines
• Ideal for vacuum handling in small-part automated feeders
• Used with end-of-arm tooling on robotic pick systems
• Can be used for vacuum transfer in pneumatic conveyor setups

What connection types are used for supply and exhaust?


Both supply and exhaust use screw-in R1/8 connections, enabling standard Rc/G thread fittings depending on installation needs.

Which tubing materials are compatible with the unit?


Recommended tubing materials include nylon, soft nylon and polyurethane to match the one-touch and screw-in Interface options.

What is the recommended ambient and media temperature range?


The device functions within an ambient and pressure-medium temperature range from -5°C up to 50°C.

Are silencers or mounting accessories provided?


The product is supplied with a bracket and without a silencer in the box-style configuration

additional accessory choices depend on the selected assembly.

관련된 링크들