Festo Vacuum Ejector, 950 μm nozzle, 3.8 bar 21 L/min, OVEL series

Subtotal (1 unit)*

₩485,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩485,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
647-128
제조사 부품 번호:
OVEL-10-H-15-PQ-VQ6-UA-C-A-V1V-R8
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Vacuum Ejector

Maximum Suction Flow

21L/min

Maximum Vacuum Pressure

3.8bar

Nozzle Diameter

950μm

Series

OVEL

Silencer

Yes

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8152245

COO (Country of Origin):
HU
The Festo vacuum generator is designed for high-efficiency vacuum generation, making it an ideal choice for various industrial applications. This innovative model features a nominal size of 0.95 mm and a robust T-shaped design that ensures optimal performance. It operates within a pressure range of 0.2 to 0.7 MPa and provides a maximum vacuum level of 92%. With an electric ejector pulse function and a quick air supply time of just 1 second, this generator delivers rapid and reliable performance. Enhanced with a 40 μm grade of filtration and a sound pressure level of only 68 dB(A), it prioritizes both operational effectiveness and user comfort. Furthermore, its corrosion resistance and ambient temperature resilience make it suitable for diverse conditions, all while remaining lightweight at just 98 g.

Lightweight design facilitates easy installation and mobility

Analogue output of 0 to 10 V allows for straightforward integration with monitoring systems

Compatible with compressed air to ISO 8573-1:2010 which ensuring reliability

Rated for ambient temperatures up to 50 °C ideal for various settings

관련된 링크들