Festo Vacuum Ejector, 700 μm nozzle, 4.5 bar 17 L/min, OVEL series
- RS 제품 번호:
- 651-364
- 제조사 부품 번호:
- OVEL-7-H-15-PQ-VQ4-UA-C-A-V1V-R8
- 제조업체:
- Festo
Subtotal (1 unit)*
₩473,580.00
제조사가 재고 비축중
- 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩473,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 651-364
- 제조사 부품 번호:
- OVEL-7-H-15-PQ-VQ4-UA-C-A-V1V-R8
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Maximum Suction Flow | 17L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 700μm | |
| Series | OVEL | |
| Silencer | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8152244 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Maximum Suction Flow 17L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 700μm | ||
Series OVEL | ||
Silencer Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8152244 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator is expertly engineered to provide high-efficiency vacuum generation for various industrial applications. Featuring a compact design with a nominal size of just 0.7 mm, this unit excels in creating robust suction flow rates, achieving a maximum vacuum level of 92%. With integrated electric ejector pulse functionality and smart flow control, it ensures optimal performance tailored to your operational needs. Built for versatility, it accommodates multiple mounting positions and is suitable for a range of operating environments, from 0°C to 50°C. Enhance your process reliability with this innovative device, designed to meet rigorous standards of performance and durability.
Flexible pressure measuring range accommodating from -0.1 MPa to 0 MPa
Degree of protection rated IP40 ensures operational safety in dusty environments
Integrated features such as analogue output and electrical connections enhance versatility
Corrosion resistance class CRC 2 ensures reliable performance in moderate corrosion environments
관련된 링크들
- Festo Vacuum Ejector, 700 μm nozzle, 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Ejector, 450 μm nozzle, 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Ejector, 950 μm nozzle, 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Pump, 700 μm nozzle, 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Generator, 700 μm nozzle, 4.8 bar 17 L/min, OVEL series
- Festo Vacuum Pump, 450 μm nozzle, 4.2 bar 4 L/min, OVEL-5-H-10-PQ-VQ4-UA series
- Festo Vacuum Pump, 450 μm nozzle, 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Pump, 950 μm nozzle, 3.8 bar 21 L/min, OVEL series