SMC Vacuum Generator, 300 μm nozzle, 101 kPa 300 L/min, ZL series

Subtotal (1 unit)*

₩806,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩806,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
392-178
제조사 부품 번호:
ZL3MF06
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Maximum Suction Flow

300L/min

Product Type

Vacuum Generator

Maximum Vacuum Pressure

101kPa

Nozzle Diameter

300μm

Series

ZL

Silencer

No

Supply Port Type

Plug Connection

Maximum Supply Pressure

0.35MPa

Vacuum Port Type

Plug Connection

Minimum Operating Temperature

5°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE/UKCA-Kennzeichnung, RoHS

COO (Country of Origin):
JP

SMC Series ZL Vacuum Generator, 300L/min Maximum Suction Flow, 0.35MPa Maximum Supply Pressure - ZL3MF06


This vacuum generator provides compact, high-flow vacuum generation for industrial automation and handling applications. It uses a multistage ejector design to create suction from compressed Air and is suitable for environments where a small footprint and controlled operating temperatures are required. Connection is via plug-type ports for streamlined system integration.

Features & Benefits


• Maximum suction flow 300 L/min delivers strong pick-and-place capacity
• Nozzle diameter 0.3mm enables focused vacuum suction performance
• Supply pressure up to 0.35 MPa for robust compressed-air operation
• Maximum vacuum pressure 101 kPa supports deep vacuum tasks
• Operates between 5 to 50 °C for common industrial ambient ranges
• Plug connection vacuum port simplifies piping and maintenance

Applications


• Suitable for automated pick-and-place in electronics assembly
• Ideal for handling small or delicate components in automation lines
• Can be used for vacuum clamping in machining set-ups
• Used for conveyor-transfer vacuum tooling in packaging systems
• Suitable for intermittent vacuum hold in test fixtures

What is the expected Air consumption behaviour during operation?


Air consumption scales with suction load

the multistage ejector reduces consumption compared with single-stage designs under equivalent suction demand.

How should the device be installed with regard to ports?


Use the plug-type supply and vacuum ports with compatible tubing and ensure secure plug seating to prevent leaks and maintain rated performance.

Can it tolerate elevated ambient temperatures during continuous use?


Continuous operation is supported up to the specified maximum ambient temperature

keep supply conditions within the stated limits to avoid performance degradation.

How quickly does it achieve vacuum in a small sealed volume?


Time to reach a target vacuum depends on tank capacity and supply pressure

multistage diffusion accelerates evacuation compared with single-stage units.

Is a silencer included for exhaust noise control?


This unit is supplied without a silencer

consider external exhaust management if noise reduction is required.

관련된 링크들