Festo Vacuum Generator, 700 μm nozzle, 4.8 bar 17 L/min, OVEL series

Subtotal (1 unit)*

₩529,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩529,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
351-122
제조사 부품 번호:
OVEL-7-H-15-P-VQ4-UC-C-A-V1PNLK-H3
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Maximum Suction Flow

17L/min

Product Type

Vacuum Generator

Maximum Vacuum Pressure

4.8bar

Nozzle Diameter

700μm

Series

OVEL

Silencer

Yes

Standards/Approvals

KC-EMV, c UL us Listed, CE, UKCA, RoHS

Model Number

8141087

COO (Country of Origin):
HU
The Festo vacuum generator is engineered for high efficiency in industrial applications, optimising performance with its T-shaped design. Featuring a closed silencer and optional mounting positions, it delivers a dependable extraction capability with minimal operational noise. The state-of-the-art piezoresistive pressure sensor enhances the overall functionality, allowing for precise monitoring and control through its LED display. This versatile unit supports a broad operational voltage range and integrates multiple advanced features such as electric ejector pulses and programmable switching functions. Ideal for tasks that demand exacting standards, it ensures sustained operational excellence while maintaining a robust construction tailored for varying conditions.

Integrated electric ejector pulse function for increased efficiency

Programmable switching capabilities for tailored operation

Low sound pressure levels ensure a quieter working environment

Robust build includes corrosion resistant materials for enhanced durability

Supports a wide operational voltage range for flexible installation

관련된 링크들