Festo Vacuum Generator, 700 μm nozzle, 4.8 bar 17 L/min, OVEL series
- RS 제품 번호:
- 343-249
- 제조사 부품 번호:
- OVEL-7-H-15-PQ-VQ4-UC-C-A-V1PNLK-H3
- 제조업체:
- Festo
Subtotal (1 unit)*
₩511,140.00
제조사가 재고 비축중
- 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩511,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 343-249
- 제조사 부품 번호:
- OVEL-7-H-15-PQ-VQ4-UC-C-A-V1PNLK-H3
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Maximum Suction Flow | 17L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 4.8bar | |
| Nozzle Diameter | 700μm | |
| Series | OVEL | |
| Silencer | Yes | |
| Standards/Approvals | KC-EMV, UKCA, CE, RoHS, c UL us Listed | |
| Model Number | 8141092 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Maximum Suction Flow 17L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 4.8bar | ||
Nozzle Diameter 700μm | ||
Series OVEL | ||
Silencer Yes | ||
Standards/Approvals KC-EMV, UKCA, CE, RoHS, c UL us Listed | ||
Model Number 8141092 | ||
- COO (Country of Origin):
- HU
The Festo Vacuum generator revolutionises efficiency with its advanced T-shape design and versatile features. Incorporating a high vacuum ejector characteristic, it ensures optimal suction for various applications while maintaining a compact form factor. Suitable for dynamic environments, its closed silencer design minimises noise, making it ideal for sensitive operational settings. The device offers a comprehensive pressure measurement method using piezoresistive sensors, ensuring reliable performance every time. With multiple mounting options and an operational voltage range suited for diverse systems, this generator is a robust solution for modern automation needs.
Customisable switching functions enhance flexibility
High flow rates contribute to improved operational efficiency
Durable construction materials ensure longevity even in harsh environments
User friendly interface with LED display for easy monitoring
Low sound pressure level keeps operational noise in check
관련된 링크들
- Festo Vacuum Generator, 950 μm nozzle, 4.1 bar 21 L/min, OVEL series
- Festo Vacuum Generator, 700 μm nozzle, 4.8 bar 17 L/min, OVEL series
- Festo Vacuum Generator, 450 μm nozzle, 4.4 bar 4 L/min, OVEL series
- Festo Vacuum Pump, 700 μm nozzle, 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Ejector, 700 μm nozzle, 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Pump, 950 μm nozzle, 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Pump, 450 μm nozzle, 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Ejector, 950 μm nozzle, 3.8 bar 21 L/min, OVEL series