Festo Vacuum Generator, 45 kPa 1 L/min, PGVA series
- RS 제품 번호:
- 343-280
- 제조사 부품 번호:
- PGVA-1-P-D30-Q4-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩6,404,800.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,404,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 343-280
- 제조사 부품 번호:
- PGVA-1-P-D30-Q4-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 1L/min | |
| Maximum Vacuum Pressure | 45kPa | |
| Series | PGVA | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8165129 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 1L/min | ||
Maximum Vacuum Pressure 45kPa | ||
Series PGVA | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8165129 | ||
- COO (Country of Origin):
- KR
The Festo Pressure vacuum generator is engineered for reliable performance in demanding applications. With its compact design and advanced features, it delivers optimal output while ensuring ease of integration into existing systems. The device is versatile, suitable for various mounting positions, and supports integration with CODESYS V3. Its innovative functionality, including an integrated web server, allows for seamless parameterisation and monitoring, making it an ideal solution for modern automation needs.
Integrated web server enables remote access and control
Designed for flexible mounting options to suit various setups
Features both digital output and functional earth for enhanced connectivity
Constructed with aluminium housing that is both robust and lightweight
Incorporates Ethernet protocol for straightforward parameterisation and commissioning
관련된 링크들
- Festo Vacuum Generator, 80 kPa 1.2 L/min, PGVA series
- SMC Vacuum Generator, 1 mm nozzle, 84 kPa 600 L/min, ZM series
- SMC Vacuum Generator, 1.3 mm nozzle, 84 kPa 600 L/min, ZM series
- SMC Vacuum Generator, 13 mm nozzle, -6 kPa 520 L/min, ZHV series
- SMC Vacuum Generator, 42 mm nozzle, -6 kPa 5270 L/min, ZHV series
- SMC Vacuum Generator, 1 mm nozzle, -48 kPa 12 L/min, ZH series
- SMC Vacuum Generator, 30 mm nozzle, -6 kPa 4590 L/min, ZHV30 series
- SMC Vacuum Generator, 0.6 mm nozzle, 93 kPa 600 L/min, ZL series