Festo Vacuum Generator, 950 μm nozzle, 4.1 bar 21 L/min, OVEL series
- RS 제품 번호:
- 343-246
- 제조사 부품 번호:
- OVEL-10-H-15-P-VQ6-UC-C-A-H3
- 제조업체:
- Festo
Subtotal (1 unit)*
₩344,220.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩344,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 343-246
- 제조사 부품 번호:
- OVEL-10-H-15-P-VQ6-UC-C-A-H3
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Maximum Suction Flow | 21L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 4.1bar | |
| Nozzle Diameter | 950μm | |
| Series | OVEL | |
| Silencer | Yes | |
| Standards/Approvals | CE, KC-EMV, RoHS, c UL us Listed, UKCA | |
| Model Number | 8141097 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Maximum Suction Flow 21L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 4.1bar | ||
Nozzle Diameter 950μm | ||
Series OVEL | ||
Silencer Yes | ||
Standards/Approvals CE, KC-EMV, RoHS, c UL us Listed, UKCA | ||
Model Number 8141097 | ||
- COO (Country of Origin):
- HU
The Festo Vacuum generator is engineered for high performance in various industrial applications. It boasts a compact design complemented by an innovative T-shaped configuration, featuring a closed silencer that ensures efficient operation and effective noise reduction. Built to handle a broad operational voltage range and equipped with an electric ejector pulse, this model excels in delivering high vacuum capabilities. Its robust construction and thoughtful design make it an ideal choice for users demanding reliability and efficiency in their pneumatic systems. Perfectly suited for environments where space is at a premium, this vacuum generator not only meets but exceeds operational expectations, showcasing a fine balance of durability and functionality.
A high vacuum characteristic ensures optimal suction performance
Optional mounting position provides versatility for different setups
Integrated electric on off valve aids in flow control and efficiency
Corrosion resistance class 2 offers reliability in moderately corrosive environments
IP40 degree of protection ensures reliability in diverse settings
관련된 링크들
- Festo Vacuum Generator, 0.95 mm nozzle, 4.1 bar 21 L/min, OVEL series
- Festo Vacuum Generator, 0.95 mm nozzle, 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Generator, 0.45 mm nozzle, 4.4 bar 4 L/min, OVEL series
- Festo Vacuum Generator, 0.7 mm nozzle, 4.8 bar 17 L/min, OVEL series
- Festo Vacuum Pump, 0.95 mm nozzle, 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Pump, 0.95 mm nozzle, 3.8 bar 21 L/min, OVEL-10 series
- Festo Vacuum Ejector, 0.95 mm nozzle, 3.8 bar 21 L/min, OVEL series
- Festo Bernoulli Effect Gripper, 0.95 mm nozzle, 3.8 bar 21 L/min, OVEL series