Festo Vacuum Generator, 0.95 mm nozzle, 4.1 bar 21 L/min, OVEL series

Subtotal (1 unit)*

₩541,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 9월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩541,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
342-602
제조사 부품 번호:
OVEL-10-H-15-P-VQ6-UC-C-A-V1PNLK-H3
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Maximum Suction Flow

21L/min

Product Type

Vacuum Generator

Maximum Vacuum Pressure

4.1bar

Nozzle Diameter

0.95mm

Series

OVEL

Silencer

Yes

Standards/Approvals

CE, KC-EMV, RoHS, UKCA, c UL us Listed

Model Number

8141089

COO (Country of Origin):
HU
The Festo Vacuum generator is engineered for high performance in versatile applications. With a unique T shape design and a closed silencer, it optimally handles various operating conditions while maintaining a compact form factor. Enhanced by its integrated electric ejector pulse function, this model excels in providing high vacuum levels with efficiency. Its robust construction features materials that ensure durability and compliance with industry standards, making it suitable for demanding environments. With multiple operating pressure options, a range of connection types, and advanced sensor integration, this vacuum generator is an ideal solution for businesses seeking reliability and superior functionality in their operations.

Nominal size Laval nozzle optimises airflow

Integrated electric ejector pulse enhances operational efficiency

User friendly LED display allows for easy monitoring

Programmable switching function enables tailored operations

Durable materials ensure longevity and compliance with standards

관련된 링크들