Hutchinson Drive Belt, belt section J 236 mm
- RS 제품 번호:
- 136-5332
- 제조사 부품 번호:
- 3/PJ236
- 제조업체:
- Hutchinson
대량 구매 할인 받기
6개 더 담고 ₩1,560.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩9,140.00
재고있음
- 추가로 2026년 11월 18일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩9,140.00 | - |
| 6 - 24 | ₩8,880.00 | ₩1,560.00 |
| 25 + | ₩8,620.00 | ₩13,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-5332
- 제조사 부품 번호:
- 3/PJ236
- 제조업체:
- Hutchinson
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hutchinson | |
| Product Type | Drive Belt | |
| Belt Section | J | |
| Series | ConveyXonic | |
| Belt Material | Polyamide | |
| Outside Length | 236mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hutchinson | ||
Product Type Drive Belt | ||
Belt Section J | ||
Series ConveyXonic | ||
Belt Material Polyamide | ||
Outside Length 236mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
ConveyXonic® Belts
The ConveyXonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for roller conveyors. These power transmission belts can transport parcels weighing anything from 1 kg to 2 tonnes.
The elastic properties of the ConveyXonic belt enable it to absorb shocks and vibrations, reducing noise which makes the transmission quiet.
Features and Benefits
• Easy to use;• Can convey parcels with heavy loads;• Efficiency reduces the motors electrical consumption;• The number of ribs on the belt can change but the same roller can be used for light loads;• Silent transmission regardless of speed;• Can operate non-stop 24/7 in complete silence
Product Application Information
Ideal for light loads (from 1 kg to 400 kg), medium loads (400 kg to 1.2T) and heavy loads (1T to 2T).
Hutchinson
관련된 링크들
- Hutchinson Drive Belt, belt section J 376 mm
- Hutchinson Drive Belt, belt section J 256 mm
- Hutchinson Drive Belt, belt section J 265 mm
- Hutchinson Drive Belt, belt section J 286 mm
- Hutchinson Drive Belt, belt section J 314 mm
- Hutchinson Drive Belt, belt section J 346 mm
- Hutchinson Drive Belt, belt section J 290 mm
- Hutchinson Drive Belt, belt section J 336 mm