Hutchinson Drive Belt, belt section J 336 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩13,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 398 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩13,060.00
6 - 24₩12,700.00
25 +₩12,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-5348
제조사 부품 번호:
3/PJ336
제조업체:
Hutchinson
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hutchinson

Product Type

Drive Belt

Belt Section

J

Series

ConveyXonic

Belt Material

Polyamide

Minimum Operating Temperature

-30°C

Outside Length

336mm

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
FR

ConveyXonic® Belts


The ConveyXonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for roller conveyors. These power transmission belts can transport parcels weighing anything from 1 kg to 2 tonnes.

The elastic properties of the ConveyXonic belt enable it to absorb shocks and vibrations, reducing noise which makes the transmission quiet.

Features and Benefits


• Easy to use;• Can convey parcels with heavy loads;• Efficiency reduces the motors electrical consumption;• The number of ribs on the belt can change but the same roller can be used for light loads;• Silent transmission regardless of speed;• Can operate non-stop 24/7 in complete silence

Product Application Information


Ideal for light loads (from 1 kg to 400 kg), medium loads (400 kg to 1.2T) and heavy loads (1T to 2T).

Hutchinson


관련된 링크들