Hutchinson Drive Belt, belt section J 290 mm

대량 구매 할인 받기

6개 더 담고 ₩1,920.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩11,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 107 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩11,360.00-
6 - 24₩11,040.00₩1,920.00
25 +₩10,720.00₩16,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-5341
제조사 부품 번호:
3/PJ290
제조업체:
Hutchinson
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hutchinson

Belt Section

J

Product Type

Drive Belt

Series

ConveyXonic

Belt Material

Polyamide

Outside Length

290mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
FR

ConveyXonic® Belts


The ConveyXonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for roller conveyors. These power transmission belts can transport parcels weighing anything from 1 kg to 2 tonnes.

The elastic properties of the ConveyXonic belt enable it to absorb shocks and vibrations, reducing noise which makes the transmission quiet.

Features and Benefits


• Easy to use;• Can convey parcels with heavy loads;• Efficiency reduces the motors electrical consumption;• The number of ribs on the belt can change but the same roller can be used for light loads;• Silent transmission regardless of speed;• Can operate non-stop 24/7 in complete silence

Product Application Information


Ideal for light loads (from 1 kg to 400 kg), medium loads (400 kg to 1.2T) and heavy loads (1T to 2T).

Hutchinson


관련된 링크들