Osram 165 W UV Light Bulb R7S, length 57.6 mm, 230V, 1000 h
- RS 제품 번호:
- 829-8886
- 제조사 부품 번호:
- SUPRATEC HTT 150-211
- 제조업체:
- Osram
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 829-8886
- 제조사 부품 번호:
- SUPRATEC HTT 150-211
- 제조업체:
- Osram
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Osram | |
| Product Type | UV Light Bulb | |
| Power | 165W | |
| Lamp Base/Socket | R7S | |
| Length | 57.6mm | |
| Voltage | 230V | |
| Series | SUPRATEC HTC | |
| Lifespan | 1000h | |
| Diameter | 10mm | |
| Standards/Approvals | RoHS, REACH, EU | |
| 모두 선택 | ||
|---|---|---|
브랜드 Osram | ||
Product Type UV Light Bulb | ||
Power 165W | ||
Lamp Base/Socket R7S | ||
Length 57.6mm | ||
Voltage 230V | ||
Series SUPRATEC HTC | ||
Lifespan 1000h | ||
Diameter 10mm | ||
Standards/Approvals RoHS, REACH, EU | ||
Osram UV Curing Lamps
The Osram SUPRATEC range of UV curing lamps has been created specifically for industrial applications. These UV curing lamps use a combination of metal halides which create strong radiation in the UVA range (315-380 nm) and also in the UVB range (280-315 nm). Ideal applications of the SUPRATEC UV curing lamp are in hardening of plastic, drying lacquers, paints and varnishes, Glue curing and artificial material aging.
Features and Benefits
SUPRATEC UV high pressure lamps for technical applications
Curing large areas of plastic
Drying paint and varnishes
Glue curing
Exposure of diazo film material and print masters
Artificial material aging
Curing large areas of plastic
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
관련된 링크들
- Osram 460 W 380 nm UV Light Bulb R7S, length 104 mm, 230V, 1000 h
- Sure24 4 W 365 nm UV Light Bulb G5, length 394 mm, 6V
- Orbitec 20 W 368 nm Black Light Bulb for Insect Trap E27, length 165 mm, 230V, 8000 h
- AS7331-AQFM ams OSRAM UV Light Sensor 16-Pin OLGA16
- Philips Lighting 4 W 370 nm UV Light Bulb G5, length 150.1 mm, 29V, 3000 h
- Sylvania 3.5 W 400 nm UV Light Bulb E27, length 106 mm, 220V, 240 V, 6000 h
- Lawtronics 4.6 W 253.7 nm UV Light Bulb G5, length 134 mm, 230V, 6000 h
- CIF AR57 UV UV Exposure Starter