Sylvania 3.5 W 400 nm UV Light Bulb E27, length 106 mm, 220V, 240 V, 6000 h
- RS 제품 번호:
- 288-9812
- 제조사 부품 번호:
- 86302
- 제조업체:
- Sylvania
Subtotal (1 unit)*
₩26,312.00
마지막 RS 재고
- 최종적인 9 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,312.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-9812
- 제조사 부품 번호:
- 86302
- 제조업체:
- Sylvania
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sylvania | |
| Product Type | UV Light Bulb | |
| Power | 3.5W | |
| Lamp Base/Socket | E27 | |
| Length | 106mm | |
| Peak Wavelength | 400nm | |
| Voltage | 220V, 240V | |
| Series | ToLEDo Retro Blacklight | |
| Lifespan | 6000h | |
| Standards/Approvals | RoHS, ANY, CE, UK CA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sylvania | ||
Product Type UV Light Bulb | ||
Power 3.5W | ||
Lamp Base/Socket E27 | ||
Length 106mm | ||
Peak Wavelength 400nm | ||
Voltage 220V, 240V | ||
Series ToLEDo Retro Blacklight | ||
Lifespan 6000h | ||
Standards/Approvals RoHS, ANY, CE, UK CA | ||
- COO (Country of Origin):
- CN
The Sylvania Blacklight LED lamp emits pure ultraviolet UV-A radiation with a wavelength peak of 400nm, making it safe for human exposure. With a low lumen output, it avoids masking fluorescence effects and is water/dirt/dust resistant (IP54). Ideal for lighting effects in entertainment venues, authentication of banknotes, passports, and driver's licenses, as well as sensory rooms.
Each LED filament contains special semiconductor chips delivering pure ultraviolet UV-A radiation
Safe for human exposure with a wavelength peak of 400nm
Low lumen output avoids masking fluorescence effects
Full glass construction without external lacquer coating
Water or dirt and dust resistant (IP54)
Engineered in Belgium, made in China
Ideal for lighting effects in entertainment venues, authentication of banknotes, passports, and driver's licenses, as well as sensory rooms
관련된 링크들
- Lawtronics 4.6 W 253.7 nm UV Light Bulb G5, length 134 mm, 230V, 6000 h
- Sure24 4 W 365 nm UV Light Bulb G5, length 394 mm, 6V
- Sylvania SYLWALL LUMINA E27 LED Bulbs 1 W, RAL 9005, Bulb shape
- Philips Lighting 4 W 370 nm UV Light Bulb G5, length 150.1 mm, 29V, 3000 h
- Sylvania ToLEDo GLS E27 LED Bulbs 8 W(60 W), 2700K, Warm White, Bulb shape
- Osram 460 W 380 nm UV Light Bulb R7S, length 104 mm, 230V, 1000 h
- Orbitec 20 W 368 nm Black Light Bulb for Insect Trap E27, length 165 mm, 230V, 8000 h
- Sylvania ToLEDo Bal E27 LED Bulbs 4.5 W(40 W), 2700K, Warm White, Bulb shape