RS PRO to HDMI Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel

대량 구매 할인 받기

5개 더 담고 ₩69,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩77,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 19 개 단위 배송
  • 추가로 2026년 12월 03일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩77,900.00-
5 +₩64,100.00₩69,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8997
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Adapter

Standards/Approvals

No

Video Connection Type

HDMI

USB Specification

USB Type C

Supported Number of Displays

2

Maximum Resolution

3840 x 2160 pixel

COO (Country of Origin):
CN

RS PRO USB C to HDMI Adapter, USB C, 2 Supported Displays - up to 4K


RS PRO introduces this USB C HDMI MST adapter which allows you to simultaneously connect two HDMI displays to a source with a USB C port. Featuring MST functionality, the adapter allows the two screens to act independently of each other in extend mode and supports mirror mode. MST adapters are more suitable for laptops and computers that have limited ports such as 1 USB C port. This adapter allows you to connect two computer screens or TVs with 4k@60Hz to your Laptop/computer. This RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to video cable assembly setups.

Features and Benefits


  • This range of RS PRO USB Type C cables are an ideal addition for greater flexibility, connecting devices to a USB-C port on your computer

  • The compact adapter has a durable housing for greater protection, especially when being used on the go

  • Features MST functionality, the adapter allows the two screens to act independently of each other in extend mode and supports mirror mode

  • For full functionality, the source must have a USBC DP Alt mode v1.4. If using DP Alt mode v1.2, the resolution will drop to 4k@30Hz

  • These adapters from RS PRO provide a reliable high-speed connection

  • RoHS, REACH and CE compliant

  • Applications


    USB Video Adapters allow you to convert any compatible USB port into an external video output, which in turn offers the flexibility of adding additional display monitors to a desktop computer or laptop setup. Also known as a USB Graphics Adapter, it can easily adapt a USB port into a variety of video connections which offers a flexible and convenient way of adding on multi-monitor capabilities. USB adapters are designed with a variety of different connector types to suit all your requirements. These types of adapters are most used in:

    Desktop computer setups

    Laptops

    Projectors

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들