RND to HDMI, HDMI Adapter 1 Supported Display(s) - 3840 x 2160 pixel

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
490-592
제조사 부품 번호:
RND 720-00001
제조업체:
RND
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RND

Video Connection Type

HDMI, HDMI

Product Type

Adapter

Supported Number of Displays

1

Maximum Resolution

3840 x 2160 pixel

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RND USB C to HDMI 4K Port Adapter is a versatile solution designed to elevate your viewing experience. With its robust construction and sleek aluminium housing, this adapter seamlessly bridges the gap between USB-C devices and HDMI displays. Enjoy ultra-high-definition resolutions up to 3840*2160 at 30Hz or 1920*1080 at 60Hz, making it perfect for presentations, gaming, or streaming your favourite media. The compact design makes it easy to carry, ensuring that you can connect on the go, while the black moulding and connector plating offer a sophisticated look that complements any setup. Enhanced by advanced technology, this adapter supports data transfer from USB-C to HDMI with impeccable clarity and reliability, ensuring your content is displayed as intended.

Designed with a black 45P PVC moulding to resist wear

Equipped with 32 AWG and 24 AWG conductor materials for optimal performance

Ensures smooth connectivity between USB-C devices and HDMI displays

Compatible with a range of devices that support display function

관련된 링크들