RS PRO to HDMI Adapter USB Type C 3 Supported Display(s) - 3840 x 2160 pixel
- RS 제품 번호:
- 236-8995
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩127,220.00
재고있음
- 추가로 2026년 11월 09일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩127,220.00 |
| 5 + | ₩104,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-8995
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Adapter | |
| Standards/Approvals | No | |
| Maximum Resolution | 3840 x 2160 pixel | |
| USB Specification | USB Type C | |
| Supported Number of Displays | 3 | |
| Video Connection Type | HDMI | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Adapter | ||
Standards/Approvals No | ||
Maximum Resolution 3840 x 2160 pixel | ||
USB Specification USB Type C | ||
Supported Number of Displays 3 | ||
Video Connection Type HDMI | ||
- COO (Country of Origin):
- CN
RS PRO USB C to HDMI Adapter, USB C, 3 Supported Displays - up to 4K
RS PRO introduces this 7-in-71 USB-C to HDMI adapter, this adapter allows you to simultaneously connect multiple devices to a USB-C port on the computer. It has been designed with a male USB-C connector which links to an adapter housing 1 HDMI display, 2 USB 3.0 ports, it also has a SD/Micro SD card reader, a USB C port for power delivery 3.0 and a Gigabit Ethernet port, all in a durable housing for optimum performance. This RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to video cable assembly setups.
Features and Benefits
Applications
USB Video Adapters allow you to convert any compatible USB port into an external video output, which in turn offers the flexibility of adding additional display monitors to a desktop computer or laptop setup. Also known as a USB Graphics Adapter, it can easily adapt a USB port into a variety of video connections which offers a flexible and convenient way of adding on multi-monitor capabilities. USB adapters are designed with a variety of different connector types to suit all your requirements. These types of adapters are most used in:
Desktop computer setups
Laptops
Projectors
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO to HDMI Adapter USB Type C 3 Supported Display(s) - 3840 x 2160 pixel
- RS PRO to HDMI Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel
- RND to HDMI, HDMI Adapter 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter USB 3.1 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter USB 3.1 2 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter Cable USB 3.2 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter USB 3.1, USB 3.2 1 Supported Display(s) - 3840 x 2160 pixel
- StarTech.com to HDMI Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel