StarTech.com to DisplayPort Adapter USB Type C 1 Supported Display(s) - 8 k

Subtotal (1 unit)*

₩51,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-3186
Distrelec 제품 번호:
302-33-049
제조사 부품 번호:
CDP2DP14UCPB
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Adapter

Standards/Approvals

CE

Supported Number of Displays

1

Thunderbolt Connector Type

Thunderbolt 3

USB Specification

USB Type C

Maximum Resolution

8 k

Video Connection Type

DisplayPort

제외

StarTech.com 8k USB C to DisplayPort Adapter with Power Delivery - CDP2DP14UCPB


Super ultra-high definition, otherwise known as 8k, is the future of video. This USB C adapter is at the forefront of technology and is plug-and-play ready by DP 1.4 standards. StarTech.com offer this essential adapter because they know users want the best picture possible, and with supported resolution up to 7680x4320 @ 60Hz, users should have no problem viewing the next generation of stunning video.

Futureproof Cabling


8k is the best resolution available, but not only does it fully support a 4320p monitor, it’s also backwards compatible with 4k and 5k displays. Users can feel secure knowing that their adapter is ready for when 8k becomes mainstream.

Perfect Power


With the addition of a USB C port on the adapter, users can power devices with up to 60 Watts of power delivery. Charge phones, laptops, and tablets while displaying UHD video on an external screen.

Ultimate Performance


DisplayPort 1.4 provides a massive range of benefits to this generation of cable. Bandwidths of 32.4Gbps and HBR3 (High Bit Rate 3) mean that the cable can deliver the maximum amount of data in Gbps, making it possible to connect a variety of different displays with this adapter.

For richer colour and contrast, this DisplayPort cable supports HDR (High Dynamic Range) and allow the best picture quality to be displayed.

StarTech’s cable also has forward error correction in this 1.4 version, which allows the display to only take the data that is correct and ignore any redundant transmission. On top of that is added security for a safer data transfer connection via HDCP 2.2 (High-Bandwidth Content Protection) and is the latest version of copy protection with more advanced encryption.

It’s fully capable of connecting with your DP 1.2 equipment. On earlier versions, this connector will allow videos and pictures to be shown at the maximum resolution of the display.

Users can add an extra 8k monitor to their set up, or two additional 4k screens, with this type C converter and boost productivity on an ultra high-definition monitor.

Plus, incorporate surround sound with capability for 7.1 audio channels.

Highly Portable


Take this DP dongle with you on the go whether you’re hot desking or working between different locations. It’s compact and lightweight and fits easy in your laptop bag or rucksack. Save space in your bag and money in your pocket by not needing two separate cables with this 2-in-1 USB adapter feature. This means you can deliver lectures and presentations on the move knowing you’re prepared for a range of connections.

Easy Setup


A great feature of this USB C connector is that it doesn't require any additional software to be downloaded to use it. With no set up needed, this active adapter is incredibly easy to use, it’s truly plug and play. It has a low profile and is extremely lightweight, making it highly portable for those days out of the office or in the presentation room.

Features and Benefits


• Lightweight and compact design

• Highly portable

• DisplayPort version 1.4

• 1x DP female connector

• 2x USB C ports, 1x male, 1x female

• 8K resolution @ 60Hz

• Backwards compatible with DP 1.2

• Save space by not carrying around two separate cables

• Compatible with macOS, Windows including Windows 10, Chromebook and Linux

• Supports 7.1 audio channels

• Plug and play

• Maximum bandwidth of 32.4Gbps

• Add an additional DisplayPort display to your setup

• Bus powered

• Thunderbolt 3 compatible

• Supports High Bit Rate 3

• Supports HDR

• Backwards compatible with 4k and 5k

• Supports forward error correction

• High-bandwidth content protection 2.2

• Charge laptops, phones and tablets with 60W power deliver

FAQs


What are the applications of this adapter?


Users can use the DisplayPort cable to give presentations, displaying photography and videography. For gamers, visuals and audio are more lifelike. Take this into the office or use in the classroom, it’s lightweight and compact, slide this into your laptop bag and be ready wherever you go.

What is an active cable?


An active cable, such as this adapter, has an active conversion that allows it to perform the conversion itself, inside the wire, rather than use the source device.

How to convert USB C to DisplayPort?


Users can do this simple conversion with this StarTech.com adapter cable. Simply plug the display and host in at either end, and the active cable converts the signal to the intended display.

How many pixels does 8k have?


8k supports 7680x4320 pixels.

Are DisplayPort cables backwards compatible?


Yes, they are. This StarTech.com cable is backwards compatible with 4k and 5k displays.

What’s in the box?


• 1x USB C to DisplayPort and USB C Adapter

관련된 링크들