StarTech.com to Mini DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4 k
- RS 제품 번호:
- 186-2963
- 제조사 부품 번호:
- CDP2MDP
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩85,760.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩85,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-2963
- 제조사 부품 번호:
- CDP2MDP
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | CE, FCC, RoHS | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| USB Specification | USB 3.1 | |
| Maximum Resolution | 4 k | |
| Supported Number of Displays | 1 | |
| Video Connection Type | Mini DisplayPort | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals CE, FCC, RoHS | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
USB Specification USB 3.1 | ||
Maximum Resolution 4 k | ||
Supported Number of Displays 1 | ||
Video Connection Type Mini DisplayPort | ||
CDP2MDP USB C to mini DisplayPort Adapter
This USB Type-C to Mini DisplayPort adapter lets you output mini DisplayPort (mDP) video and audio from the USB Type-C port on your laptop or other device. It works with USB 3.1 or Thunderbolt 3 Type-C devices that pass an mDP video signal, such as your MacBook Pro, Chromebook or 2018 iPad Pro.
Enjoy High-Definition Resolution up to 4K at 60Hz
Harness the video capabilities that are built into your computer's USB-C connection, using the adapter to deliver the astonishing quality of UHD to your 4K 60Hz display.
You can achieve an output resolution of up to 3840 x 2160p at 60Hz, perfect for high-resolution tasks such as viewing 4K video. The USB-C video adapter is backward compatible with 1080p monitors or displays, which makes it a great accessory for workspace applications.
Hassle-Free Connection for Your USB Type-C Laptop
This adapter lets you use the versatile USB Type-C port on your portable device. USB-C is a reversible connector, enabling you to plug it into your device in any direction. The Thunderbolt 3 compatible adapter provides a hassle-free connection to your Windows or Mac based Thunderbolt 3 computer.
Lightweight Design for Easy Portability
The compact USB-C to mDP adapter is lightweight and fits perfectly in your laptop bag. Its portable design is ideal for BYOD (Bring Your Own Device) applications at the office or on the road.
The CDP2MDP is backed by a 3-year StarTech.com warranty and free lifetime technical support.
Notes:
Your USB-C device must support DisplayPort over USB-C (DP Alt Mode) to work with this adapter
This adapter outputs a single-mode Mini DisplayPort signal and will not work with additional video adapters such as Mini DisplayPort to HDMI, Mini DisplayPort to VGA or Mini DisplayPort to DVI adapters
Features & Benefits
• Enjoy UHD video resolutions up to 4K 60Hz from your USB-C device
• Achieve a hassle-free connection with the reversible USB-C connector and Thunderbolt 3 compatibility
• Maximum portability with a lightweight and easy to transport design
• Compatible with Thunderbolt 3 and USB Type-C with DP Alt Mode
Applications
• Connect your USB-C laptop to an mDP display at work
• Deliver presentations on any boardroom mDP display from your laptop
• Connect a secondary monitor to your USB-C laptop
Whats in the package?
• USB-C to Mini DisplayPort adapter
FAQ
What is USB-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
관련된 링크들
- StarTech.com to HDMI, Mini DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to Mini DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to Mini DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to Mini DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4K at 60Hz
- StarTech.com to DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Adapter USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to HDMI, DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Graphics Adapter USB Type C 1 Supported Display(s) - 8 k