StarTech.com to HDMI, DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k
- RS 제품 번호:
- 213-3208
- Distrelec 제품 번호:
- 302-14-099
- 제조사 부품 번호:
- CDP2DPHD
- 제조업체:
- StarTech.com
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩97,360.00
마지막 RS 재고
- 최종적인 4 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩97,360.00 |
| 5 + | ₩92,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3208
- Distrelec 제품 번호:
- 302-14-099
- 제조사 부품 번호:
- CDP2DPHD
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | CE | |
| Video Connection Type | HDMI, DisplayPort | |
| USB Specification | USB Type C | |
| Maximum Resolution | 4 k | |
| Supported Number of Displays | 1 | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals CE | ||
Video Connection Type HDMI, DisplayPort | ||
USB Specification USB Type C | ||
Maximum Resolution 4 k | ||
Supported Number of Displays 1 | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
제외
- COO (Country of Origin):
- CN
StarTech.com 4k USB C to DisplayPort and HDMI Adapter - CDP2DPHD
Designed with simplicity in mind, this adapter is an obvious choice for those wanting a high-end, easy to use solution for displaying HD video between modern devices. No need to worry about picture quality as both outputs support stunning 4k resolution as well as feature HDR (High Dynamic Range) support. Combined, this USB-C cable provides richer, sharper, and an enhanced feel to images and video. Plug the converter straight into a laptop for presentations or a Blu-ray player for a film night.
Top Image Quality
This compact lead supports brilliant colour, improved contrast, and greater luminosity through HDR support with HDMI and DP.
Both output ports have support for high definition video at 4K at 60Hz (3840 x 2160) on your monitor with a maximum bandwidth of an incredible 18Gbps. Its fully capable of connecting with your HDMI 2.0 equipment as well as earlier versions of HDMI, the same goes for the DisplayPort receptacle. On earlier versions, this HDMI adapter cable will allow videos and pictures to be shown at the maximum resolution of the display.
Add an extra monitor to your set up with this HDMI converter and boost productivity on an ultra high-definition monitor.
Plus, incorporate surround sound with capability for 7.1 audio channels.
Highly Portable
Take this DP dongle with you on the go whether youre hot desking or working between different locations. Its compact and lightweight and fits easy in your laptop bag or rucksack. Save space in your bag and money in your pocket by not needing two separate cables with this 2-in-1 USB adapter feature. This means you can deliver lectures and presentations on the move knowing youre prepared for a range of connections.
Easy Setup
A great feature of this USB C adapter cable is that it doesn't require any additional software to be downloaded to use it. With no set up needed, this active adapter is incredibly easy to use, its truly plug and play. It has a low profile and is extremely lightweight, making it highly portable for those days out of the office or in the presentation room.
Features and Benefits
• Lightweight and compact design
• Highly portable
• DisplayPort version 1.2
• 1x DP female connector
• 1x HDMI female receptacle
• 1x USB C male plug
• 4K support @ 60Hz
• Backwards compatible with HDMI 1.4
• Save space by not carrying around two separate cables
• Compatible with macOS, Windows including Windows 10, Chromebook and Linux
• Supports 7.1 audio channels
• Plug and play
• Maximum bandwidth of 18Gbps
• Add an additional monitor to your setup
• Bus powered
• Thunderbolt 3 compatible
FAQs
What are the applications of this adapter?
Present and lecture with a high-definition slide show and be ready with different connection options. Take this into the office or use in the classroom, lightweight and compact, slide this into your laptop bag and be ready wherever you go. Add an additional monitor to your work setup and boost your productivity.
How do you convert USB C to HDMI?
Users can use this StarTech.com adapter to perform this conversion easily.
What is an active cable?
An active cable, such as this adapter, has an active conversion that allows it to perform the conversion itself, inside the wire, rather than use the source device.
How to convert USB C to DisplayPort?
Users can do this simple conversion with this StarTech.com adapter cable. Simply plug the display and host in at either end, and the active cable converts the signal to the intended display.
Whats in the box?
• 1x USB C to DisplayPort and HDMI Adapter
관련된 링크들
- StarTech.com to HDMI, Mini DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Adapter USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to HDMI Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Graphics Adapter USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to Mini DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to Mini DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 4 k