StarTech.com to DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 8 k
- RS 제품 번호:
- 213-3101
- Distrelec 제품 번호:
- 302-33-047
- 제조사 부품 번호:
- CDP2DP141MB
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩80,980.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩80,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3101
- Distrelec 제품 번호:
- 302-33-047
- 제조사 부품 번호:
- CDP2DP141MB
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Adapter Cable | |
| Standards/Approvals | CE | |
| Maximum Resolution | 8 k | |
| Video Connection Type | DisplayPort | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| USB Specification | USB Type C | |
| Supported Number of Displays | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Adapter Cable | ||
Standards/Approvals CE | ||
Maximum Resolution 8 k | ||
Video Connection Type DisplayPort | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
USB Specification USB Type C | ||
Supported Number of Displays 1 | ||
제외
- COO (Country of Origin):
- CN
StarTech.com DisplayPort Adapter Cable, USB-C, 1m - CDP2DP141MB
Quickly connect your laptop to a screen with this adapter cable from StarTech.com. It's simple to use, as it comes with a USB-C connector to plug into any compatible laptop or device. A DisplayPort connector at the other end is on hand to link to a monitor. Use it for video screenings, presentations and graphic design work where a larger screen makes for easier viewing.
High performanceDisplayPort 1.4 cable adapter supports 8K video streaming at resolutions up to 7680 x 4320 pixels, to deliver high-quality screen images.
Easy set-upNo need to install additional drivers to use this device – simply plug it in and it's ready to use.
Increased compatibilityThe adapter cable is widely compatible with commonly used computers and laptops. Use it with Windows, macOS and Android devices.
• Backwards compatible with 4K and 1080p displays for easy integration between old and new equipment• Cable strain relief for added durability• Single cable for a clutter-free solution
The Startech USB C to DisplayPort 1.4 cable has length up to 1 meter. This USB-C to DisplayPort 1.4 cable lets you connect your USB Type-C device to a DisplayPort monitor with just one cable, providing you with a convenient, clutter-free solution. Availab
FAQs
The adapter cable is compatible with HDR/DisplayHDR, HBR3, Display Stream Compression (DSC), HDCP 2.2/1.4; 8K 60Hz (7680x4320), 5K 60Hz, 4K 120Hz & 1080p
The cable minimizes signal loss & potential failure points w/ a latching DP connector, Level 4 Air/Co
How long is this adapter cable?The cable has a length of 1m to give you plenty of flexibility when connecting your laptop and monitor.
관련된 링크들
- StarTech.com to DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to DisplayPort Adapter USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Adapter Cable USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to Mini DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to HDMI, DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Graphics Adapter USB Type C 1 Supported Display(s) - 8 k