StarTech.com to Mini DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4 k

Subtotal (1 unit)*

₩78,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩78,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-2964
Distrelec 제품 번호:
302-33-079
제조사 부품 번호:
CDP2MDPMM1MB
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Adapter

Standards/Approvals

RoHS, FCC, CE

Supported Number of Displays

1

Maximum Resolution

4 k

USB Specification

USB 3.1

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

Mini DisplayPort

COO (Country of Origin):
CN

CDP2MDPMM1MB USB-C to Mini DisplayPort Cable


This USB-C to Mini DisplayPort cable lets you connect your Thunderbolt 3 or USB Type-C enabled device to a Mini DP monitor with just one cable, for a convenient, clutter-free connection.

Astonishing Picture Quality

Harness the video capabilities that are built into your USB-C connection. The USB Type-C to Mini DisplayPort cable delivers the astonishing quality of Ultra HD to your 4K display, at resolutions up to 3840 x 2160. Plus, the adapter is backward compatible with 1080p displays, which makes it a great accessory for home, office or other work environments.

Clutter-Free Installation

At 1 m (3.3 ft.) in length, this Mini DP cable delivers a compact connection that eliminates excess adapters and cabling, ensuring a tidy, professional installation. For longer installations, we also offer a 6 ft. (1.8 m) USB-C to mDP cable, enabling you to choose the right cable length for your custom installation needs.

Hassle-Free Setup

For easy operation and installation, this USB 3.1 Type-C to Mini DP adapter cable supports plug-and-play installation on both Windows and Mac computers.

CDP2MDPMM1MB is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Features & Benefits


• Reduce clutter with a USB-C to mDP adapter and cable in one

• Get astonishing picture quality with support for UHD video resolutions up to 4K 60Hz

• Make the perfect connection with a Mini DisplayPort cable that works with any USB Type-C enabled device

• Hassle-free connectivity with the reversible USB-C connector

• Compatible with Thunderbolt 3 and USB 3.1 Type-C ports that support DP Alt Mode

Applications


• Connect your MacBook or USB-C device to an mDP monitor

• Ideal for home office or hot desk environments

• Experience crisp visuals with support for 4K 60Hz

• Deliver enriched presentations on the go

What’s in the package?


• USB-C to Mini DisplayPort cable

FAQ


What is USB-C?

USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:

Data transfer speeds up to 10Gbps, if you use USB 3.1.

Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.

관련된 링크들