StarTech.com to HDMI Adapter USB 3.1 1 Supported Display(s) - 4 k
- RS 제품 번호:
- 186-2965
- Distrelec 제품 번호:
- 302-33-061
- 제조사 부품 번호:
- CDP2HD1MWNL
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩84,820.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩84,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-2965
- Distrelec 제품 번호:
- 302-33-061
- 제조사 부품 번호:
- CDP2HD1MWNL
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | RoHS, CE, FCC | |
| USB Specification | USB 3.1 | |
| Maximum Resolution | 4 k | |
| Video Connection Type | HDMI | |
| Supported Number of Displays | 1 | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals RoHS, CE, FCC | ||
USB Specification USB 3.1 | ||
Maximum Resolution 4 k | ||
Video Connection Type HDMI | ||
Supported Number of Displays 1 | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
- COO (Country of Origin):
- CN
CDP2HD1MWNL USB C to HDMI Cable
This USB-C™ to HDMI® adapter cable offers a convenient solution for directly connecting your DisplayPort over USB Type-C™ device to your HDMI monitor, television, or projector. The adapter offers a connection distance of up to 1 m (3 ft.) and works with USB-C devices that support DP Alt Mode, such as the MacBook, Chromebook Pixel™ and Dell™ XPS™ models 15 and 13. It's also compatible with Thunderbolt™ 3 ports.
Clutter-free installation
While this white adapter looks great next to computers that match the look and feel of laptops like your MacBook or HP® Envy, it works with any USB-C computer that supports HDMI. At 1 m (3 ft.) in length, this adapter cable delivers a direct connection that eliminates excess adapters and cabling, ensuring a tidy and professional installation.
For longer installations, StarTech.com also offers a 2 m (6 ft.) USB-C to HDMI cable (CDP2HD2MWNL) and a 3 m (10 ft.) USB-C to HDMI cable (CDP2HD3MWNL), enabling you to choose the right cable length for your custom installation needs.
Astonishing picture quality
At four times the resolution of high-definition 1080p, youll be amazed at the picture quality of a 4K 60Hz monitor or television. This adapter cable lets you harness the video capabilities that are built into your USB Type-C connection, to deliver the astonishing quality of Ultra HD to your 4K display.
Plus, the adapter is still compatible with lower display resolutions, such as 1080p, which makes it a great accessory for your current home, office or other HD work environment, while future-proofing for 4K 60Hz implementation.
The CDP2HD1MWNL is backed by a 3-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Reduce clutter with a 1 m (3 ft.) all-in-one solution with a combined cable and adapter
• A stylish look that complements your white monitors
• Hassle-free connection with the reversible USB-C connector
• Astonishing video quality with support for resolutions up to 4K at 60Hz
Applications
• Connect a USB Type-C computer to an HDMI projector or display in your classroom, auditorium or boardroom
• Install at your home workstation or office hot desk to make your USB-C computer compatible with your HDMI display
Whats in the package?
• USB-C to HDMI cable
FAQ
What is USB-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
관련된 링크들
- StarTech.com to HDMI Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter Cable USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to HDMI, VGA Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to HDMI, DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI, Mini DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Graphics Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter Cable USB Type C 1 Supported Display(s) - 4 k