StarTech.com to HDMI Graphics Adapter USB Type C 1 Supported Display(s) - 4 k
- RS 제품 번호:
- 236-8286
- Distrelec 제품 번호:
- 302-33-069
- 제조사 부품 번호:
- CDP2HDMM1MH
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩57,040.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩57,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-8286
- Distrelec 제품 번호:
- 302-33-069
- 제조사 부품 번호:
- CDP2HDMM1MH
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Graphics Adapter | |
| Standards/Approvals | CE | |
| Video Connection Type | HDMI | |
| USB Specification | USB Type C | |
| Maximum Resolution | 4 k | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Supported Number of Displays | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Graphics Adapter | ||
Standards/Approvals CE | ||
Video Connection Type HDMI | ||
USB Specification USB Type C | ||
Maximum Resolution 4 k | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
Supported Number of Displays 1 | ||
- COO (Country of Origin):
- CN
StarTech Graphics Adapter, 4k Maximum Resolution, Thunderbolt 3 Connector Type - CDP2HDMM1MH
This graphics adapter converts a USB Type-C or Thunderbolt 3 video output to an HDMI display, providing single-display Ultra HD video with HDR capability. It operates as a plug-and-play video link for systems that support DisplayPort over USB-C (DP Alt Mode) or Thunderbolt 3, delivering enhanced contrast and colour for HDR10-capable screens while remaining compatible with earlier HDMI versions.
Features and Benefits:
• Supports 3840 x 2160 60Hz for high-resolution playback
• HDR10 support for increased contrast and brightness
• 18Gbps bandwidth for sustained video throughput
• 4:4:4 chroma for accurate per-pixel colour reproduction
• Driverless operation for fast, OS-agnostic setup
• HDR10 support for increased contrast and brightness
• 18Gbps bandwidth for sustained video throughput
• 4:4:4 chroma for accurate per-pixel colour reproduction
• Driverless operation for fast, OS-agnostic setup
Applications
• Suitable for creative workflows requiring HDR visuals
• Used with laptops to feed UHD HDMI conference displays
• Ideal for connecting USB-C tablets to HDR monitors
• Can be used for digital signage with single displays
• Used with laptops to feed UHD HDMI conference displays
• Ideal for connecting USB-C tablets to HDR monitors
• Can be used for digital signage with single displays
Which host ports are required for full feature support?
The source must support DisplayPort 1.4 Alt Mode over USB-C or Thunderbolt 3 to enable HDR10 and 4K60 performance.
What audio formats are transmitted over the connection?
The adapter passes HDMI audio including up to 7.1-channel formats when supported by the host and display.
Are there any limitations with certain graphics cards?
Some NVIDIA graphics adapters may not present 4:4:4 chroma or multichannel audio when used with this cable.
How is signal integrity maintained across the connection?
A chipset integrated into the HDMI connector reduces signal loss and simplifies installation.
Which operating systems are compatible without drivers?
It operates plug-and-play with macOS, Windows, Linux, Chrome OS and Android.
관련된 링크들
- StarTech.com to HDMI Graphics Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter Cable USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter Cable USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Graphics Adapter USB 3.0 4 Supported Display(s) - 1080
- StarTech.com to DisplayPort Graphics Adapter USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to HDMI Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI, DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k