Kingston 16 GB USB 3.2, USB 3.2 USB Stick
- RS 제품 번호:
- 265-7729
- Distrelec 제품 번호:
- 303-76-606
- 제조사 부품 번호:
- IKLP50/16GB
- 제조업체:
- Kingston
현재 액세스할 수 없는 재고 정보
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩204,800.00
- RS 제품 번호:
- 265-7729
- Distrelec 제품 번호:
- 303-76-606
- 제조사 부품 번호:
- IKLP50/16GB
- 제조업체:
- Kingston
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kingston | |
| Memory Size | 16GB | |
| Product Type | USB Stick | |
| Industrial Grade | No | |
| USB Specification | USB 3.2, USB 3.2 | |
| Self-Destruct | No | |
| Encryption Level | AES XTS Mode | |
| NAND Type | 3D TLC | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kingston | ||
Memory Size 16GB | ||
Product Type USB Stick | ||
Industrial Grade No | ||
USB Specification USB 3.2, USB 3.2 | ||
Self-Destruct No | ||
Encryption Level AES XTS Mode | ||
NAND Type 3D TLC | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
The Kingston IronKey Locker+ 50 USB Flash drives provide consumer-grade security with AES hardware-encryption in XTS mode, including safeguards against BadUSB with digitally-signed firmware and Brute Force password attacks. LP50 is also TAA compliant. LP50 now supports multi-password (Admin and User) option with Complex or Passphrase modes. Complex mode allows for passwords from 6-16 characters using 3 out of 4 character sets. New passphrase mode allows for a numeric PIN, sentence, list of words or even lyrics from 10 to 64 characters long. Admin can enable a User password, or reset the User password to restore access to data. To aid in password entry, the eye symbol can be enabled to reveal the typed in password, reducing typos leading to failed login attempts. Brute Force attack protection locks out User upon 10 invalid password entries in a row and crypto-erases the drive if the Admin password is entered incorrectly 10 times in a row
XTS-AES encryption with Brute Force and BadUSB attack protection
Multi-Password (Admin and User) Option with Complex/Passphrase modes
New Passphrase Mode
Automatic Personal Cloud Backup
Additional Security Features
관련된 링크들
- Kingston IRONKEY LOCKER+ 50 64 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 32 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 128 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 16 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 16 GB USB 3.2 USB Stick
- Kingston IronKey S1000 16 GB USB 3.0 USB Stick
- Kingston DTMC3G2/64GB 64 GB USB 3.1 USB Stick
- Kingston IronKey Vault Privacy 50 32 GB USB 3.2 USB Stick