L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0

Subtotal (1 unit)*

₩28,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩28,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
297-830
제조사 부품 번호:
ECF504-UBA
제조업체:
L-Com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

L-Com

Product Type

USB Connector

Mount Type

Panel

Current

2A

USB Specification

USB 2.0

Connector Gender

Male

Orientation

Straight

Number of Ports

1

Voltage

140V

Termination Type

Coupler

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Contact Material

Phosphor Bronze

Standards/Approvals

CE2011/65/EU, RoHS

Hazardous Area Certification

No

Series

ECF504-UBA

제외

COO (Country of Origin):
CN
The L-Com USB coupler is engineered to provide reliable interconnectivity between USB Type A and Type B devices, ensuring seamless data transmission and power delivery. Constructed with high quality materials, this coupler boasts an ABS housing that meets rigorous flammability standards, making it suitable for various environments. The product features phosphor bronze contacts and robust connector shells crafted from brass and steel, enhancing durability during repeated use. Its carefully designed wiring map guarantees optimal performance and functionality, ideal for everyday applications in both home and professional settings.

Constructed with UL94V 0 rated material for safety

Robust connector contacts enhance durability and longevity

Designed for optimal compatibility with a variety of USB devices

Individual packaging ensures product integrity upon delivery

Perfect for both commercial and residential use cases

Sleek and compact design allows for easy installation in tight spaces

관련된 링크들