L-Com Straight, Panel Male- 1 Port USB Connector USB 3.0
- RS 제품 번호:
- 287-252
- 제조사 부품 번호:
- ECF504-BAS-HR
- 제조업체:
- L-Com
Subtotal (1 unit)*
₩33,740.00
일시적 품절
- 2027년 1월 11일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩33,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-252
- 제조사 부품 번호:
- ECF504-BAS-HR
- 제조업체:
- L-Com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | L-Com | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Specification | USB 3.0 | |
| Current | 1.8A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy Brass Steel Alloy | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Hazardous Area Certification | No | |
| Series | ECF504-BAS-HR | |
| 모두 선택 | ||
|---|---|---|
브랜드 L-Com | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Specification USB 3.0 | ||
Current 1.8A | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy Brass Steel Alloy | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Hazardous Area Certification No | ||
Series ECF504-BAS-HR | ||
- COO (Country of Origin):
- CN
The L-Com High retention USB adaptor is a sophisticated interconnection solution designed to simplify your device integration. Engineered for durability and performance, this adaptor effectively bridges the gap between USB Type A and Type B connections, ensuring seamless data transfer and power supply. Its robust construction employs high quality materials that meet stringent safety and regulatory standards, making it ideal for various applications in consumer electronics and industrial settings. The panel mount design offers an aesthetic touch while securing connections, thus enhancing the user experience.
Compatible with a wide array of USB devices which ensuring versatility
Meets regulatory compliance standards for safety and quality assurance
Tested for continuity to guarantee reliable performance
Robust construction withstands the rigours of various operational conditions
Individual packaging for added protection during transit
관련된 링크들
- L-Com Straight, Panel Mount Female- 1 Port USB Connector
- L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port USB Connector
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector
- L-Com ECF Series 1 Port USB Shielded Panel Mount
- L-Com Straight, Panel Female- 1 Port USB Connector USB 3.0