L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector
- RS 제품 번호:
- 297-427
- 제조사 부품 번호:
- ECF504-UAAS
- 제조업체:
- L-Com
Subtotal (1 unit)*
₩36,220.00
재고있음
- 추가로 2026년 11월 23일 부터 28 개 단위 배송
- 추가로 2027년 1월 11일 부터 114 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩36,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 297-427
- 제조사 부품 번호:
- ECF504-UAAS
- 제조업체:
- L-Com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | L-Com | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 L-Com | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Termination Type Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Brass | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CN
The L-Com USB Type A panel adaptor offers a seamless solution for connecting your devices with minimal fuss. Designed to meet the highest standards, this product boasts a robust construction that ensures durability and reliability in various applications. The shielded configuration provides effective protection against interference, making it ideal for sensitive data transmissions. Furthermore, with easy installation and a compact design, this panel adaptor fits effortlessly into most setups, ensuring efficient space utilisation.
Enhanced data integrity due to its robust shielding
Easy installation that requires no additional tools
Durable construction designed to withstand everyday use
Compact design that facilitates convenient integration into various setups
Highly reliable performance for consistent connectivity in diverse applications
관련된 링크들
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port USB Connector
- L-Com ECF Series 1 Port USB Shielded Panel Mount
- L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0
- L-Com Straight, Panel Mount Female- 1 Port USB Connector
- L-Com Straight, Panel Male- 1 Port USB Connector USB 3.0