L-Com Straight, Panel Female- 1 Port USB Connector USB 3.0

Subtotal (1 unit)*

₩49,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩49,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
297-817
제조사 부품 번호:
ECF504-3AB-S
제조업체:
L-Com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

L-Com

Product Type

USB Connector

Mount Type

Panel

USB Specification

USB 3.0

Current

1.8A

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-10°C

Termination Type

Coupler

Maximum Operating Temperature

70°C

Contact Material

Nickel, Gold

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Series

ECF504-3AB-S

제외

COO (Country of Origin):
CN
The L-Com USB 3.0 coupler brings exceptional performance and durability to your connectivity needs. This state of the art device is designed to seamlessly connect USB Type A and Type B connectors while ensuring a reliable signal transmission. With its robust construction, including a nickel plated shell and gold plated contacts, this coupler guarantees long lasting use and resistance to corrosion.

Meets strict dimensional tolerances for reliable device compatibility

Individually packaged for convenience and protection during transit

Tested for continuity to ensure optimal performance

관련된 링크들