L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0

Subtotal (1 unit)*

₩25,580.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩25,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
297-568
제조사 부품 번호:
ECF504B-UAB
제조업체:
L-Com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

L-Com

Product Type

USB Connector

Mount Type

Panel

Current

2A

USB Specification

USB 2.0

Orientation

Straight

Connector Gender

Male

Number of Ports

1

Voltage

140V

Termination Type

Coupler

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS, CE2011/65/EU

Hazardous Area Certification

No

Series

ECF504B-UAB

제외

COO (Country of Origin):
CN
The L-Com USB adaptor designed for seamless connectivity, is built to meet high performance standards while maintaining durability. Crafted from high quality materials, including ABS coupler housing and phosphor bronze contacts, it ensures reliable performance in various environments. The compact design facilitates easy integration into existing systems, making it an ideal solution for areas where space is limited.

Robust construction ensures longevity and durability in demanding environments

Designed for efficient data transfer making it ideal for multiple applications

Compact form factor allows for easy installation in tight spaces

High quality materials provide optimal electrical performance

Adheres to compliance standards guaranteeing safety and reliability

관련된 링크들