L-Com Straight, Panel Female- 1 Port USB Connector USB 3.0
- RS 제품 번호:
- 297-511
- 제조사 부품 번호:
- ECF504-3AA-S
- 제조업체:
- L-Com
Subtotal (1 unit)*
₩53,840.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 297-511
- 제조사 부품 번호:
- ECF504-3AA-S
- 제조업체:
- L-Com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | L-Com | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| Current | 250mA | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Gold Plated | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Series | ECF504-3AA-S | |
| 모두 선택 | ||
|---|---|---|
브랜드 L-Com | ||
Product Type USB Connector | ||
Mount Type Panel | ||
Current 250mA | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Gold Plated | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Series ECF504-3AA-S | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 coupler is designed for seamless connectivity and robust performance in any application. With its dual female Type A connectors housed in a shielded design, it ensures minimal signal loss and maximum durability. The innovative construction features nickel plated shells and gold plated contacts which enhance longevity while maintaining high conductivity.
Gold plated contacts ensure optimal conductivity and reliability
Designed for easy installation in various applications
Meets high standards for operation accommodating a broad temperature range
Individually packaged to prevent damage during transport
관련된 링크들
- L-Com Straight, Panel Female- 1 Port USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port USB Connector
- L-Com Straight, Panel Male- 1 Port USB Connector USB 3.0
- L-Com Straight, Panel Mount Female- 1 Port USB Connector
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector
- L-Com ECF Series 1 Port USB Shielded Panel Mount
- L-Com Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0