L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- RS 제품 번호:
- 297-270
- 제조사 부품 번호:
- UADKEY-AA
- 제조업체:
- L-Com
Subtotal (1 unit)*
₩4,480.00
재고있음
- 추가로 2026년 11월 09일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 297-270
- 제조사 부품 번호:
- UADKEY-AA
- 제조업체:
- L-Com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | L-Com | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Current | 500mA | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | USB 2.0 | |
| Hazardous Area Certification | No | |
| Series | UADKEY-AA | |
| 모두 선택 | ||
|---|---|---|
브랜드 L-Com | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Current 500mA | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals USB 2.0 | ||
Hazardous Area Certification No | ||
Series UADKEY-AA | ||
제외
- COO (Country of Origin):
- CN
The L-Com USB keystone adaptor is designed for seamless integration into your devices, ensuring reliable connectivity and high performance. Ideal for various applications, its robust construction features an ABS housing that is UL94V 0 rated, while the stainless steel shielding adds an extra layer of durability. The clear design specifications offer confidence in its quality, meeting the USB 2.0 standard for optimal data transfer.
Designed for use in a variety of applications
Individual packaging ensures safe delivery
Tested for continuity to guarantee functionality
Operating temperature range accommodates diverse environments
Leading dimensions are provided to ensure compatibility
관련된 링크들
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector
- L-Com Straight, Panel Male- 1 Port Type USB Type C USB Connector USB 3.1
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type F USB Connector USB 3.0
- L-Com Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0