L-Com Straight, Panel Male- 1 Port Type USB Type F USB Connector USB 3.0
- RS 제품 번호:
- 297-269
- 제조사 부품 번호:
- U3C00029
- 제조업체:
- L-Com
Subtotal (1 unit)*
₩11,420.00
재고있음
- 추가로 2026년 11월 09일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 297-269
- 제조사 부품 번호:
- U3C00029
- 제조업체:
- L-Com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | L-Com | |
| Product Type | USB Connector | |
| USB Type | USB Type F | |
| Mount Type | Panel | |
| Current | 3.1A | |
| USB Specification | USB 3.0 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL94 V-0, etc | |
| Hazardous Area Certification | No | |
| Series | U3C00029 | |
| 모두 선택 | ||
|---|---|---|
브랜드 L-Com | ||
Product Type USB Connector | ||
USB Type USB Type F | ||
Mount Type Panel | ||
Current 3.1A | ||
USB Specification USB 3.0 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL94 V-0, etc | ||
Hazardous Area Certification No | ||
Series U3C00029 | ||
- COO (Country of Origin):
- TW
The L-Com USB keystone A connector offers a robust solution for high speed connectivity, seamlessly integrating into a variety of applications. Designed to support Universal Serial Bus 3.0 standards, it delivers data rates of up to 5 Gbps, ensuring efficient performance for data intensive operations. The connector is built with durable materials including PC ABS housing and stainless steel shell, providing long lasting reliability and a professional finish.
Stainless steel shell offers additional protection and resistance
Compact footprint suitable for various panel cut out sizes
Superior insulation resistance ensures safety during operation
Voltage proof tested to withstand electrical stresses
Compatible with a wide range of devices and applications
Easy installation process saving time and effort
관련된 링크들
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- L-Com Straight Female- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type C USB Connector USB 3.1
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector
- L-Com Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector