L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- RS 제품 번호:
- 297-095
- 제조사 부품 번호:
- USBCN2.0-A
- 제조업체:
- L-Com
Subtotal (1 unit)*
₩9,100.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 297-095
- 제조사 부품 번호:
- USBCN2.0-A
- 제조업체:
- L-Com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | L-Com | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A | |
| Current | 500mA | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Termination Type | Solder | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | USB CN2.0 Type A | |
| 모두 선택 | ||
|---|---|---|
브랜드 L-Com | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A | ||
Current 500mA | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 5V | ||
Termination Type Solder | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series USB CN2.0 Type A | ||
- COO (Country of Origin):
- CN
The L-Com USB C to USB 2.0 A Male cable offers a high quality solution for connecting USB C devices to standard USB 2.0 ports. Designed for reliability, this cable ensures optimal performance and durability, catering to a variety of applications, from data transfer to power delivery. The sturdy construction and materials used, such as cold rolled steel and thermoplastic, promise longevity, while the nickel plated shells provide an additional layer of protection against wear and tear.
Constructed with high grade materials for improved durability
Designed to facilitate seamless data transfer between devices
Compatible with a wide range of devices to ensure versatile connectivity
Meets rigorous specifications for RoHS compliance for added peace of mind
Lightweight and portable making it ideal for travel and on the go use
관련된 링크들
- L-Com Straight Female- 1 Port Type USB Type B USB Connector 2
- L-Com Vertical, Cable Male- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- L-Com Right Angle, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector