RS PRO USB Cable, Male USB Type A to Male, USB 3.0 Micro USB Type B, Black, 2 m

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩12,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 171 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩12,540.00
10 - 49₩11,900.00
50 +₩9,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-9161
Distrelec 제품 번호:
304-25-529
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type A

Connector Type B

Micro USB Type B

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Male Male USB 3.0 A to Male Male Micro USB B Cable, 2m


This range of RS PRO USB Cables has been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This RS PRO 2m USB 3.0 (also known as USB3.2 Gen.1) type A to micro B cable USB 3.0 can support data speeds of up to 5Gbps. It is also backwards compatible with USB2.0 and USB1.1. The overall cable diameter 5.0mm with gold contacts.

Features and Benefits


  • USB 3.0 SuperSpeed cable (USB3.2 Gen.1)

  • USB 2.0, 1.1 compatible

  • 10 Pin

  • 28 AWG

  • Shielded, braided and drain

    Applications


    USB Cables are used for a wide range of devices for professional and personal use. Applications such as; Charging portable devices - mobile phones, tablets, smartphones and many more. USB extensions are also useful for providing a longer protection between devices and offering a connection to innaccessable ports.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards

    UL Approved

    관련된 링크들