RS PRO USB Cable, Male USB Type C to Male, USB 2.0 Micro USB Type B, Black, 3 m

Subtotal (1 unit)*

₩9,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 73 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 70 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-4731
Distrelec 제품 번호:
304-18-371
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

USB Cable

Cable Length

3m

Connector Type A

USB Type C

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

REACH, CE, RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Type C to Type B Micro Cable, 3 m


Introducing the range of RS PRO Type C to Type B USB Cables, ideal for connecting older USB 2.0 devices with a Type B micro socket to modern computers that only have a USB Type C socket. It has been designed with a male USB C connector to a male Micro USB B connector and a highly durable jacket for optimum protection and performance. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to USB cable assembly setups.

Features and Benefits:


  • This range of RS PRO USB conversion cables are an ideal addition for greater flexibility when connecting older USB 2.0 devices with a Type B micro socket to modern computers that only have a USB Type C socket in a wide range of applications

  • The male to male cable has a durable jacket and the connectors have hoods and built-in strain relief for greater protection

  • The 22-24 AWG power wires (dependant on cable length – 1 m, 2m or 3 m) makes this cable ideal for fast charging phones and cameras, etc

  • These cables from RS PRO provide a reliable high-speed connection and are available in a range of lengths

  • Plug and Play - no additional software required

  • Connectors: Connector A – USB C Male, Connector B – Micro USB B Male

  • RoHS, REACH and CE compliant

  • Applications:


    USB cables are generally used for connecting a peripheral device with a USB port to a host device, most commonly a PC or laptop. It’s generally determined by its shape, with a Type A connector being the most common and transfers digital data by being inserted into the devices. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These cables are most commonly used alongside:

  • Printers and scanners

  • Desktop PC or laptop

  • Tablets and mobile phones

  • External storage devices, drivers and routers

  • Games consoles

  • Keyboards, mice and other IT peripherals

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들