StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, Black, 4 m
- RS 제품 번호:
- 277-338
- 제조사 부품 번호:
- USB2EPR4M
- 제조업체:
- StarTech.com
대량 구매 할인 받기
10개 더 담고 ₩34,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩43,260.00
재고있음
- 11 개 단위 배송 준비 완료
- 추가로 2026년 12월 23일 부터 20 개 단위 배송
- 추가로 2027년 1월 13일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩43,260.00 | - |
| 10 + | ₩39,800.00 | ₩34,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-338
- 제조사 부품 번호:
- USB2EPR4M
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Cable Length | 4m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 48V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | USB-IF Certified, RoHS Compliant, FCC, Supports DisplayPort 1.4 with DSC, Compliant with PCIe 3.0, CE | |
| Series | USB2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Cable Length 4m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 48V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals USB-IF Certified, RoHS Compliant, FCC, Supports DisplayPort 1.4 with DSC, Compliant with PCIe 3.0, CE | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 4m Cable Length, Black Jacket - USB2EPR4M
This USB cable is a 4 m USB Type‑C to Type‑C lead designed for charging and data applications in industrial and laboratory settings. It supports USB 2.0 signalling and is constructed with a thermoplastic elastomer jacket in black, intended for extended reach between devices while maintaining USB‑IF recognised interoperability for compatible equipment.
Features and Benefits:
• Supports 48V power delivery for higher‑voltage charging and powering
• USB 2.0 data rates maintained for control and diagnostic transfers
• Male‑to‑male USB‑C connectors for direct device‑to‑device links
• Compatible with DisplayPort 1.4 with DSC for video passthrough
• Meets PCIe 3.0 signalling compatibility for peripheral connections
• USB 2.0 data rates maintained for control and diagnostic transfers
• Male‑to‑male USB‑C connectors for direct device‑to‑device links
• Compatible with DisplayPort 1.4 with DSC for video passthrough
• Meets PCIe 3.0 signalling compatibility for peripheral connections
Applications
• Suitable for connecting test instrumentation over longer distances
• Ideal for linking control units to operator panels that accept USB‑C
• Used with monitors that require DisplayPort 1.4 with DSC input
• Can be used for powering devices that accept up to 48V via USB‑C
• Used for data logging between field devices and host controllers
• Ideal for linking control units to operator panels that accept USB‑C
• Used with monitors that require DisplayPort 1.4 with DSC input
• Can be used for powering devices that accept up to 48V via USB‑C
• Used for data logging between field devices and host controllers
Is the cable constructed for repeated handling in workshops?
The outer jacket is thermoplastic elastomer, which provides flexibility and abrasion resistance suited to routine handling and cable routing.
Which certifications indicate electrical and regulatory conformity?
It carries USB‑IF recognition and meets RoHS and FCC requirements, demonstrating adherence to relevant interoperability and material restrictions.
Can it carry video signals for high‑resolution displays?
Yes, it supports DisplayPort 1.4 with DSC, enabling compressed video transport to compatible displays.
Are the connectors reversible for quick mating?
Both ends are USB Type‑C male connectors that allow reversible insertion to simplify connections.
관련된 링크들
- StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 4 m
- StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, Black, 3 m
- StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, Black, 1 m
- StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, Black, 2 m
- StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 1 m
- StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 3 m
- StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 2 m
- StarTech.com USB 2.0, Male USB Type C to Male USB Type C, Black, 4 m