StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 1 m

대량 구매 할인 받기

10개 더 담고 ₩22,580.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩28,124.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 65 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩28,124.00-
10 +₩25,866.00₩22,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-335
제조사 부품 번호:
USB2EPR1MW
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type C

Connector Type B

USB Type C

Voltage

48V

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

Supports DisplayPort 1.4 with DSC, RoHS Compliant, FCC, Compliant with PCIe 3.0, CE, USB-IF Certified

COO (Country of Origin):
VN

StarTech.com USB Cable, 1m Cable Length, White Jacket - USB2EPR1MW


This USB cable connects USB Type-C devices in environments requiring a compact, one-metre link. It provides a straightforward means to carry data and power between two USB‑C equipped endpoints while maintaining compatibility with modern signalling and regulatory frameworks. The cable is sheathed in a flexible thermoplastic elastomer jacket and is finished in white for clear Visual identification in equipment racks and workstations.

Features and Benefits:


• Supports USB2.0 signalling for reliable legacy data transfer
• USB Type‑C male to male connection enables simple device‑to‑device linking
• 48V rating allows use in higher‑voltage USB PD scenarios
• Compatible with DisplayPort 1.4 with DSC to support video transport
• Meets PCIe 3.0‑related compatibility requirements for system integration
• Certified to USB‑IF and carries recognised regulatory approvals

Applications


• Suitable for connecting control modules with USB‑C interfaces in automation systems
• Ideal for linking test instruments and measurement devices with USB‑C ports
• Used for power delivery and data between industrial sensors and edge devices
• Can be used for video passthrough to displays supporting DisplayPort 1.4 DSC

What connector types are fitted at each end?


Both ends are fitted with USB Type‑C male connectors for reversible orientation and plug‑and‑play connections.

How does the jacket material affect deployment?


The thermoplastic elastomer jacket offers flexibility and abrasion resistance suited to frequent movement and tight routing in electrical cabinets.

Which conformity marks and standards does it carry?


It is compliant with RoHS, FCC and CE, is USB‑IF certified, and supports DisplayPort 1.4 with DSC as specified.

Is it suitable for applications referencing PCIe standards?


The cable is described as compliant with PCIe 3.0‑related requirements for interoperability within mixed‑standard systems.

관련된 링크들