StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 4 m

대량 구매 할인 받기

10개 더 담고 7% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩43,558.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩43,558.00-
10 +₩40,082.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-334
제조사 부품 번호:
USB2EPR4MW
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Cable Length

4m

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

TPE

Standards/Approvals

CE, Compliant with PCIe 3.0, FCC, RoHS Compliant, Supports DisplayPort 1.4 with DSC, USB-IF Certified

Series

USB2

COO (Country of Origin):
VN

StarTech USB2 Series USB Cable, 4m Cable Length, White Jacket - USB2EPR4MW


This USB cable provides a direct USB-C male-to-male connection for data and power delivery in industrial and laboratory contexts. It is designed for longer-reach setups where a 4 m link is required and for environments where regulatory conformity is necessary. The white sleeving and flexible thermoplastic elastomer jacket make it suitable for installations that demand visibility and bend resistance.

Features and Benefits:


• USB 2.0 signalling supports high-speed data transfers
• Male-to-male USB-C connectors enable reversible plug orientation
• 4 m length allows extended reach between devices
• Thermoplastic elastomer jacket delivers flexible abrasion resistance
• Complies with CE, RoHS and FCC standards for regulatory fitment
• Supports DisplayPort 1.4 with DSC for video passthrough

Applications


• Suitable for connecting USB-C instruments across workbenches
• Ideal for linking test equipment to peripherals at distance
• Used with devices requiring DisplayPort 1.4 video via USB-C
• Can be used for setups that Interface with PCIe 3.0-capable systems
• Used for white-cabinet or visible-cable routing in control panels

What connector genders are provided at each end?


Both ends use male USB Type-C connectors to form a direct cable-to-cable link.

Which materials influence durability and flexibility?


The outer jacket is thermoplastic elastomer, chosen for mechanical flexibility and wear resistance.

Does this cable carry video signals and under what specification?


Video passthrough is supported according to DisplayPort 1.4 with DSC capabilities over the USB-C link.

Which standards and approvals are met for use in regulated environments?


The cable meets CE, FCC and RoHS requirements and is USB-IF certified for compatibility.

관련된 링크들