StarTech.com USB Cable, Male USB Type C to Male, USB 4.0 USB Type C, Black, 1 m

대량 구매 할인 받기

10개 더 담고 7% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩62,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 56 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩62,700.00-
10 +₩57,700.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-521
제조사 부품 번호:
1M-40G-USB4-CABLE
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 4.0

Voltage

48V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

USB-IF Certified

COO (Country of Origin):
MY

StarTech.com USB Cable, 1m Cable Length, USB 4.0 Version - 1M-40G-USB4-CABLE


This USB cable provides a direct, high-speed connection between two USB Type-C interfaces for data transfer and power delivery within professional environments. It is designed for use where compact, reversible connectors and a single-metre reach are required, offering compatibility with systems that support the USB4 specification and higher-voltage PD arrangements.

Features and Benefits:


• USB4 protocol supporting up to 40Gbps transfer rates for fast data handling
• Male-to-male USB-C termination for straightforward device-to-device linking
• 48V power delivery capability to support higher-voltage PD requirements
• Thermoplastic elastomer jacket for flexible routing and abrasion resistance
• Black outer finish for discreet integration into control cabinets and workbenches
• USB-IF certification confirming adherence to USB4 interoperability standards

Applications


• Suitable for high-bandwidth data exchange between test instruments
• Ideal for connecting automation controllers to compatible peripherals
• Used with power-hungry USB-C devices requiring 48V PD input
• Can be used for Rapid file transfers in electronics bench environments
• Used for linking mechanical motion controllers to host systems

What connector types are fitted to this cable?


Both ends use USB Type-C male connectors configured for reversible insertion and straightforward mating with Type-C ports.

How long is the cable and how does that affect installation?


The cable length is 1 m which offers a Compact reach suitable for bench setups and short interconnections without excess slack.

What is the jacket material and why does it matter?


The jacket is MADE from thermoplastic elastomer which provides flexibility for tight routing and improved resistance to surface wear in workshop use.

Is there any industry certification for compatibility?


The cable is USB-IF certified, indicating it meets the interoperability and electrical signalling requirements defined for USB4 interfaces.

관련된 링크들