Bourns PTVS2-058C-H Bi-Directional TVS Diode DFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
250-7891
제조사 부품 번호:
PTVS2-058C-H
제조업체:
Bourns
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bourns

Direction Type

Bi-Directional

Product Type

TVS Diode

Package Type

DFN

Clamping Voltage (VC)

67 V

Minimum Breakdown Voltage (Vbr)

64 V

Mount Type

Surface

The Bourns PTVS2-xxxC-H high current bidirectional TVS diodes are designed for use in high power DC bus clamping applications. These devices offer bidirectional port protection and are available with standoff voltage ratings of 22 to 86 V. The devices are RoHS compliant and halogen free and are designed to meet IEC 61000-4-5 8/20 μs current surge requirements.

2 kA, 8/20 μs surge capability

Repetitive standoff voltage 22 to 86 volts

Bidirectional TVS

Low clamping voltage under surge

Excellent performance over temperature

Surface mount DFN package

RoHS compliant and halogen free

관련된 링크들