Bourns PTVS2-086C-H Bi-Directional TVS Diode DFN
- RS 제품 번호:
- 250-7898
- 제조사 부품 번호:
- PTVS2-086C-H
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 250-7898
- 제조사 부품 번호:
- PTVS2-086C-H
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Package Type | DFN | |
| Clamping Voltage (VC) | 99 V | |
| Minimum Breakdown Voltage (Vbr) | 96 V | |
| Mount Type | Surface | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Package Type DFN | ||
Clamping Voltage (VC) 99 V | ||
Minimum Breakdown Voltage (Vbr) 96 V | ||
Mount Type Surface | ||
The Bourns PTVS2-xxxC-H high current bidirectional TVS diodes are designed for use in high power DC bus clamping applications. These devices offer bidirectional port protection and are available with standoff voltage ratings of 22 to 86 V. The devices are RoHS compliant and halogen free and are designed to meet IEC 61000-4-5 8/20 μs current surge requirements.
2 kA, 8/20 μs surge capability
Repetitive standoff voltage 22 to 86 volts
Bidirectional TVS
Low clamping voltage under surge
Excellent performance over temperature
Surface mount DFN package
RoHS compliant and halogen free
관련된 링크들
- Bourns PTVS2-086C-H Bi-Directional TVS Diode DFN
- Bourns PTVS1-086C-H Bi-Directional TVS Diode DFN
- Bourns PTVS2-058C-H Bi-Directional TVS Diode DFN
- Bourns PTVS2-026C-H Bi-Directional TVS Diode DFN
- Bourns PTVS2-022C-H Bi-Directional TVS Diode DFN
- Bourns PTVS10-086C-M 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- Bourns PTVS2-066C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns PTVS2-043C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN