Bourns PTVS1-058C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN2
- RS 제품 번호:
- 250-7874
- 제조사 부품 번호:
- PTVS1-058C-H
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩18,640.00
일시적 품절
- 2027년 4월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 48 | ₩9,320.00 | ₩18,640.00 | - |
| 50 - 98 | ₩8,870.00 | ₩17,740.00 | 4% |
| 100 - 248 | ₩8,340.00 | ₩16,680.00 | 10% |
| 250 - 998 | ₩7,730.00 | ₩15,460.00 | 17% |
| 1000 + | ₩7,130.00 | ₩14,260.00 | 23% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-7874
- 제조사 부품 번호:
- PTVS1-058C-H
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | High Current TVS Diode | |
| Diode Configuration | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 64V | |
| Mount Type | Surface | |
| Package Type | DFN2 | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1kA | |
| Clamping Voltage VC | 67V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | PTVS1-058C-H | |
| Length | 8mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Direction Type Bi-Directional | ||
Product Type High Current TVS Diode | ||
Diode Configuration Bi-Directional | ||
Minimum Breakdown Voltage Vbr 64V | ||
Mount Type Surface | ||
Package Type DFN2 | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1kA | ||
Clamping Voltage VC 67V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series PTVS1-058C-H | ||
Length 8mm | ||
Automotive Standard No | ||
The Bourns PTVS1-xxxC-H family of high current bidirectional TVS diodes is designed to protect DC or PoE powered systems such as small cell or surveillance cameras that can be exposed to high surge events such as induced lightning or inductive power switching. These devices offer bidirectional port protection and are available with standoff voltage ratings of 22 to 86 V. The devices are RoHS compliant and halogen free and are designed to meet IEC 61000-4-5 8/20 μs current surge requirements.
1 kA, 8/20 μs surge capability
Repetitive standoff voltage 22 to 86 volts
Bidirectional TVS
Low clamping voltage under surge
Excellent performance over temperature
Surface mount DFN package
RoHS compliant and halogen free
관련된 링크들
- Bourns PTVS1-058C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN2
- Bourns PTVS2-058C-H Bi-Directional TVS Diode DFN
- Bourns PTVS1-066C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-029C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS2-029C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-043C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-026C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-076C-H 1-Element Bi-Directional Power TVS High Current Diode, 2-Pin DFN