2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-4
- RS 제품 번호:
- 244-4325
- 제조사 부품 번호:
- SM-43TW203
- 제조업체:
- Nidec Components
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 2 units)*
₩10,460.00
마지막 RS 재고
- 최종적인 2 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 2 - 8 | ₩5,230.00 | ₩10,460.00 |
| 10 - 98 | ₩5,010.00 | ₩10,020.00 |
| 100 + | ₩4,850.00 | ₩9,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-4325
- 제조사 부품 번호:
- SM-43TW203
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Surface | |
| Number of Turns | 5 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | SM-4 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Length | 4.8mm | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UL | |
| Height | 5.3mm | |
| Mechanical Rotation | 200Cycles | |
| Element Material | Ceramic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Surface | ||
Number of Turns 5 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series SM-4 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Length 4.8mm | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UL | ||
Height 5.3mm | ||
Mechanical Rotation 200Cycles | ||
Element Material Ceramic | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS SM-42 series surface mount cermet trimmer. It offers fine adjustment and automatic mounting, also reflow soldering.
RoHS compliant
Resin material is UL Recognized 94V-0
Sealed construction
Washable
관련된 링크들
- 2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-4
- 5 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, SM-43
- 1 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-43
- 2 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-43
- 10 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, SM-43
- 100 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, SM-43
- 100 Ω, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 200 Ω, Surface Trimmer Potentiometer, J-Hook 0.13 W Top Adjust Nidec Components, SM-3