200 Ω, Surface Trimmer Potentiometer, J-Hook 0.13 W Top Adjust Nidec Components, SM-3
- RS 제품 번호:
- 602-4478
- 제조사 부품 번호:
- SM-3W 200 Ohm
- 제조업체:
- Nidec Components
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩39,560.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 245 | ₩7,912.00 | ₩39,560.00 |
| 250 - 495 | ₩7,596.00 | ₩37,980.00 |
| 500 - 1245 | ₩7,280.00 | ₩36,400.00 |
| 1250 + | ₩7,116.00 | ₩35,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 602-4478
- 제조사 부품 번호:
- SM-3W 200 Ohm
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Maximum Resistance | 200Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.13W | |
| Series | SM-3 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Shaft Length | 1.3mm | |
| Shaft Diameter | 1.3mm | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Maximum Voltage | 5V | |
| Standards/Approvals | UL, RoHS | |
| Depth | 4.2mm | |
| Height | 3.9mm | |
| Element Material | Cermet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Maximum Resistance 200Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.13W | ||
Series SM-3 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Shaft Length 1.3mm | ||
Shaft Diameter 1.3mm | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Maximum Voltage 5V | ||
Standards/Approvals UL, RoHS | ||
Depth 4.2mm | ||
Height 3.9mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CN

Cermet Trimmer SM-3 Series (11 turn model)
3mm size multiple turn trimmer (11 turn)
Minute adjustments are possible
SMT package suitable for reflow soldering
Waterproof design
Lead and cadmium free construction
Multi-Turn Surface Mount Trimmers
관련된 링크들
- 200 Ω, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, SM-42
- 200 kΩ, Surface Trimmer Potentiometer, J-Hook 0.13 W Top Adjust Nidec Components, SM-3
- 200 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 100 Ω, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 500 Ω, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 500 Ω, Surface Trimmer Potentiometer, J-Hook 0.13 W Top Adjust Nidec Components, SM-3
- 20 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 5 kΩ, Surface Trimmer Potentiometer, J-Hook 0.13 W Top Adjust Nidec Components, SM-3