100 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, SM-43
- RS 제품 번호:
- 602-5459
- 제조사 부품 번호:
- SM-43X 100k Ohm
- 제조업체:
- Nidec Components
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩44,800.00
일시적 품절
- 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 245 | ₩8,960.00 | ₩44,800.00 |
| 250 - 495 | ₩8,600.00 | ₩43,000.00 |
| 500 - 1245 | ₩8,244.00 | ₩41,220.00 |
| 1250 + | ₩8,064.00 | ₩40,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 602-5459
- 제조사 부품 번호:
- SM-43X 100k Ohm
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Maximum Resistance | 100kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 5 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | SM-43 | |
| Termination Style | Gull Wing | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Shaft Diameter | 1.5mm | |
| Maximum Operating Temperature | 150°C | |
| Shaft Length | 560μm | |
| Maximum Voltage | 158V | |
| Length | 4.8mm | |
| Depth | 3.5mm | |
| Height | 5.3mm | |
| Standards/Approvals | RoHS, UL | |
| Element Material | Cermet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Maximum Resistance 100kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 5 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series SM-43 | ||
Termination Style Gull Wing | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Shaft Diameter 1.5mm | ||
Maximum Operating Temperature 150°C | ||
Shaft Length 560μm | ||
Maximum Voltage 158V | ||
Length 4.8mm | ||
Depth 3.5mm | ||
Height 5.3mm | ||
Standards/Approvals RoHS, UL | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CN

Cermet Trimmer SM-43 Series ,(5-Turn model)
3//16 in (4.8mm) Multi- turn trimmer (5-turn)
Precision adjustment is possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium free construction
Multi-Turn Surface Mount Trimmers
Note
Top-adjusting models available with either J-hook (SM-43W series) or gull-wing (SM-43X series) terminations,Side-adjusting models available with either J-hook (SM-43A series) or gull-wing (SM-43B series) terminations
관련된 링크들
- 5 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, SM-43
- 10 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, SM-43
- 100 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, SM-42
- 2 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, SM-42
- 1 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, SM-42
- 5 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, SM-42
- 10 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, SM-42
- 20 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, SM-42