2 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Nidec Components, FT-63

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
244-3736
제조사 부품 번호:
FT-63ETP501
제조업체:
Nidec Components
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nidec Components

Product Type

Trimmer Potentiometer

Maximum Resistance

2mΩ

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.5W

Series

FT-63

Termination Style

Pin

Automotive Standard

No

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Voltage

15.8V

Maximum Operating Temperature

125°C

Length

7mm

Depth

5.8mm

Standards/Approvals

RoHS, UL

Element Material

Ceramic

Mechanical Rotation

100Cycles

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS FT-63 series single turn cermet trimmer suitable for automatic insertion and automatic adjustment. It is available in taping, bulk and ammo packaging styles.

RoHS compliant

Washable O ring sealed

Increase in the level of characteristics in the high frequency field

Resin material is UL Recognized 94V-0

관련된 링크들