2 mΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, ST5

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
244-4455
제조사 부품 번호:
ST-5ETW501
제조업체:
Nidec Components
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nidec Components

Maximum Resistance

2mΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface

Number of Turns

14

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.25W

Series

ST5

Automotive Standard

No

Termination Style

Gull Wing

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Voltage

200V

Maximum Operating Temperature

120°C

Length

6mm

Standards/Approvals

UL, RoHS

Height

6.3mm

Element Material

RuO2 Cermet

Mechanical Rotation

200Cycles

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS ST-5 series fourteen turn surface mount cermet trimmer suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.

RoHS compliant

Sealed construction

Washable

Resin material is UL Recognized 94V-0

관련된 링크들