Norbar Torque Tools Click Torque Wrench, 4 to 20 nm, 1/4 in Drive, Square Drive, 230mm Overall
- RS 제품 번호:
- 175-0900
- 제조사 부품 번호:
- 13830
- 제조업체:
- Norbar Torque Tools
Subtotal (1 unit)*
₩462,660.00
재고있음
- 추가로 2026년 9월 21일 부터 158 개 단위 배송
- 추가로 2026년 10월 27일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩462,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-0900
- 제조사 부품 번호:
- 13830
- 제조업체:
- Norbar Torque Tools
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norbar Torque Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Ratchet | |
| Torque Range | 4 to 20 nm | |
| Drive Shape | Square | |
| Drive Size | 1/4 in | |
| Overall Length | 230mm | |
| Accuracy | ±3 % | |
| Finish | Chrome Plated Satin | |
| Scale Graduations | 10Nm | |
| Standards/Approvals | ISO 6789-1:2017 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norbar Torque Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Ratchet | ||
Torque Range 4 to 20 nm | ||
Drive Shape Square | ||
Drive Size 1/4 in | ||
Overall Length 230mm | ||
Accuracy ±3 % | ||
Finish Chrome Plated Satin | ||
Scale Graduations 10Nm | ||
Standards/Approvals ISO 6789-1:2017 | ||
비준수
- COO (Country of Origin):
- GB
The Norbar TTi Torque Wrenches are accurate, easy to set and are comfortable in use. They are finished in an attractive and durable satin chrome plate. This TTi20 model is supplied with a 1/4" reversible ratchet.
Accuracy: +/-3% of reading.
Micrometer Scale for simple and error free setting. (On dual scale wrenches, the micrometer increment applies to the N·m scale.)
Quick and Light Adjustment: adjustment over the entire scale can quickly be achieved and with minimal effort in approximately ten complete turns (exact number varies by model).
Comfortable, Durable Handle: the handle is constructed using two materials: a base material for strength overlaid with a soft feel grip for comfort and slip resistance.
The handle material and lens resist chemicals in common usage in the automotive, aviation and industrial environments.
관련된 링크들
- Norbar Torque Tools Click Torque Wrench, 4 to 20 Nm, 1/2 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench, 4 to 20 Nm, 3/8 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench, 4 to 20 nm, 1/4 in Drive, Square Drive, 220mm Overall
- Norbar Torque Tools Click Torque Wrench, 130 To 650 Nm, 22 mm Drive, Square Drive, 821mm Overall
- Norbar Torque Tools Click Torque Wrench, 500 to 1500 nm, 1 in Drive, Square Drive, 1570mm Overall
- Norbar Torque Tools Click Torque Wrench, 300 to 1000 Nm, 1 in Drive, Square Drive, 1250mm Overall
- Norbar Torque Tools Click Torque Wrench, 130 to 650 Nm, 3/4 in Drive, Square Drive, 886mm Overall
- Norbar Torque Tools Click Torque Wrench, 4 to 20 nm, 3/8 in Drive, Square Drive, 230mm Overall